Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71247DRCR

DigiKey Part Number
296-29078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS71247DRCR
Description
IC REG LINEAR 1.8/2.85V 10VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS71247DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V, 2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
600 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48,671 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42928$4,287.84
6,000$1.40194$8,411.64
Manufacturers Standard Package

Other Suppliers on DigiKey

48,671In Stock
Ships from Rochester Electronics, LLC