Parametric Equivalent



TPS70615DRVR | |
|---|---|
DigiKey Part Number | 296-52070-2-ND - Tape & Reel (TR) 296-52070-1-ND - Cut Tape (CT) 296-52070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70615DRVR |
Description | IC REG LINEAR 1.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70615DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35154 | $1,054.62 |
| 6,000 | $0.34287 | $2,057.22 |
| 9,000 | $0.33852 | $3,046.68 |
| 15,000 | $0.33371 | $5,005.65 |
| 21,000 | $0.33090 | $6,948.90 |
| 30,000 | $0.32820 | $9,846.00 |


