
TPS65301EVM | |
|---|---|
DigiKey Part Number | 296-52544-ND |
Manufacturer | |
Manufacturer Product Number | TPS65301EVM |
Description | EVAL BOARD FOR TPS65301Q1 |
Customer Reference | |
Detailed Description | TPS65301-Q1 - 5 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 5 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 3.3V, 5V, 5V, 5.45V | |
Current - Output | - | |
Voltage - Input | 5.6V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS65301-Q1 | |
Note | - | |
Base Product Number |


