MFR Recommended

TPS65136RTERG4 | |
|---|---|
DigiKey Part Number | TPS65136RTERG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65136RTERG4 |
Description | IC REG AMOLED DISPL 2OUT 16WQFN |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 2 Output 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65136RTERG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 2.3V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 4.6V, Adj down to -6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03078 | $3,092.34 |
| 6,000 | $1.00985 | $6,059.10 |
| 9,000 | $0.99936 | $8,994.24 |


