
TPS65136RTER | |
|---|---|
DigiKey Part Number | 296-23398-2-ND - Tape & Reel (TR) 296-23398-1-ND - Cut Tape (CT) 296-23398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65136RTER |
Description | IC REG AMOLED DISPL 2OUT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 2 Output 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65136RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 2.3V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 4.6V, Adj down to -6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18135 | $3,544.05 |
| 6,000 | $1.15795 | $6,947.70 |






