
TPS64200DBVT | |
|---|---|
DigiKey Part Number | 296-15704-2-ND - Tape & Reel (TR) 296-15704-1-ND - Cut Tape (CT) 296-15704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS64200DBVT |
Description | IC REG CTRLR BUCK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS64200DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 10 | $1.35100 | $13.51 |
| 25 | $1.22960 | $30.74 |
| 100 | $1.09600 | $109.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.03220 | $258.05 |
| 500 | $0.99374 | $496.87 |
| 750 | $0.97447 | $730.85 |
| 1,250 | $0.95313 | $1,191.41 |
| 1,750 | $0.94066 | $1,646.16 |
| 2,500 | $0.92866 | $2,321.65 |
| 6,250 | $0.90284 | $5,642.75 |



