
TPS62250DRVR | |
|---|---|
DigiKey Part Number | 296-TPS62250DRVRTR-ND - Tape & Reel (TR) 296-TPS62250DRVRCT-ND - Cut Tape (CT) 296-TPS62250DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62250DRVR |
Description | IC REG CONV USB 1OUT 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62250DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 2V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.45300 | $14.53 |
| 25 | $1.32400 | $33.10 |
| 100 | $1.18140 | $118.14 |
| 250 | $1.11344 | $278.36 |
| 500 | $1.07248 | $536.24 |
| 1,000 | $1.03877 | $1,038.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99712 | $2,991.36 |
| 6,000 | $0.97674 | $5,860.44 |
| 9,000 | $0.96654 | $8,698.86 |

