TPS62228DDCTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 893
Unit Price: $1.25000
Datasheet

Similar


Texas Instruments
In Stock: 721
Unit Price: $1.77000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: $1.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.89874
Datasheet
Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62228DDCTG4

DigiKey Part Number
TPS62228DDCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62228DDCTG4
Description
IC REG BUCK 1.875V 400MA SOT23
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS62228DDCTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes