
TPS62056DGS | |
|---|---|
DigiKey Part Number | 296-14212-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62056DGS |
Description | IC REG BUCK 3.3V 800MA 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62056DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 850kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $1.77500 | $17.75 |
| 80 | $1.47450 | $117.96 |
| 160 | $1.40744 | $225.19 |
| 320 | $1.35222 | $432.71 |
| 560 | $1.31486 | $736.32 |
| 1,040 | $1.27982 | $1,331.01 |
| 2,560 | $1.23859 | $3,170.79 |
| 5,040 | $1.21378 | $6,117.45 |

