
TPS53124RGET | |
|---|---|
DigiKey Part Number | 296-TPS53124RGETTR-ND - Tape & Reel (TR) 296-TPS53124RGETCT-ND - Cut Tape (CT) 296-TPS53124RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53124RGET |
Description | IC REG CTRLR BUCK 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53124RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.24000 | $32.40 |
| 25 | $2.98080 | $74.52 |
| 100 | $2.69630 | $269.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.56052 | $640.13 |
| 500 | $2.47870 | $1,239.35 |
| 750 | $2.43772 | $1,828.29 |
| 1,250 | $2.39233 | $2,990.41 |
| 1,750 | $2.36579 | $4,140.13 |
| 2,500 | $2.34027 | $5,850.67 |


