


TPS51123RGET | |
|---|---|
DigiKey Part Number | 296-24069-2-ND - Tape & Reel (TR) 296-24069-1-ND - Cut Tape (CT) 296-24069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51123RGET |
Description | IC REG QUAD BUCK/LNR SYNC 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51123RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 460kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 10 | $5.70000 | $57.00 |
| 25 | $5.28000 | $132.00 |
| 100 | $4.81800 | $481.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.34036 | $835.09 |
| 500 | $3.23844 | $1,619.22 |
| 750 | $3.18736 | $2,390.52 |
| 1,250 | $3.13078 | $3,913.48 |
| 1,750 | $3.09771 | $5,420.99 |
| 2,500 | $3.06590 | $7,664.75 |

