
TPS2818DBVR | |
|---|---|
DigiKey Part Number | 296-3373-2-ND - Tape & Reel (TR) 296-3373-1-ND - Cut Tape (CT) 296-3373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2818DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2818DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.54900 | $15.49 |
| 25 | $1.41240 | $35.31 |
| 100 | $1.26190 | $126.19 |
| 250 | $1.19008 | $297.52 |
| 500 | $1.14678 | $573.39 |
| 1,000 | $1.11114 | $1,111.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06712 | $3,201.36 |
| 6,000 | $1.04558 | $6,273.48 |
| 9,000 | $1.03479 | $9,313.11 |

