
TPS2817DBVT | |
|---|---|
DigiKey Part Number | 296-TPS2817DBVTTR-ND - Tape & Reel (TR) 296-TPS2817DBVTCT-ND - Cut Tape (CT) 296-TPS2817DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2817DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2817DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $1.97700 | $19.77 |
| 25 | $1.80760 | $45.19 |
| 100 | $1.62160 | $162.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.53288 | $383.22 |
| 500 | $1.47944 | $739.72 |
| 750 | $1.45267 | $1,089.50 |
| 1,250 | $1.42302 | $1,778.77 |
| 1,750 | $1.40567 | $2,459.92 |
| 2,500 | $1.38900 | $3,472.50 |
| 6,250 | $1.35310 | $8,456.88 |

