
TPS2551DBVT | |
|---|---|
DigiKey Part Number | 296-23133-2-ND - Tape & Reel (TR) 296-23133-1-ND - Cut Tape (CT) 296-23133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2551DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2551DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.97000 | $3.97 |
| 10 | $3.00300 | $30.03 |
| 25 | $2.76040 | $69.01 |
| 100 | $2.49380 | $249.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.36664 | $591.66 |
| 500 | $2.29000 | $1,145.00 |
| 750 | $2.25160 | $1,688.70 |
| 1,250 | $2.20906 | $2,761.32 |
| 1,750 | $2.18419 | $3,822.33 |
| 2,500 | $2.16029 | $5,400.72 |

