
TPS2410RMSR | |
|---|---|
DigiKey Part Number | 296-TPS2410RMSRTR-ND - Tape & Reel (TR) 296-TPS2410RMSRCT-ND - Cut Tape (CT) 296-TPS2410RMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2410RMSR |
Description | O-RING CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2410RMSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UQFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.61000 | $4.61 |
| 10 | $3.50500 | $35.05 |
| 25 | $3.22800 | $80.70 |
| 100 | $2.92350 | $292.35 |
| 250 | $2.77828 | $694.57 |
| 500 | $2.69074 | $1,345.37 |
| 1,000 | $2.61868 | $2,618.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.52969 | $7,589.07 |

