
TPS2343DDP | |
|---|---|
DigiKey Part Number | 296-18062-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2343DDP |
Description | IC HOT PLUG CTRLR PCI 80HTSSOP |
Customer Reference | |
Detailed Description | Hot Plug Controller 12 Channel PCI, PCI-X 80-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Plug Controller | |
Number of Channels | 12 | |
Internal Switch(s) | Both | |
Applications | PCI, PCI-X | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Current Limit, Slew Rate | |
Voltage - Supply | 1.5V, 3.3V, 5V, ±12V | |
Current - Output (Max) | 100mA, 375mA, 1.1A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 80-HTSSOP | |
Base Product Number |

