
TPS22986YFPR | |
|---|---|
DigiKey Part Number | 296-40722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS22986YFPR |
Description | IC PWR SUP SELECT 1:2 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 16-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22986YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 2.8V ~ 19.8V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | 1Ohm, 120mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-DSBGA (1.6x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80140 | $2,404.20 |
| 6,000 | $0.78435 | $4,706.10 |
| 9,000 | $0.77581 | $6,982.29 |

