Power Switch/Driver 3:2 1A 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2210APWPR

DigiKey Part Number
TPS2210APWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2210APWPR
Description
IC PWR SWITCH 3:2 24HTSSOP
Customer Reference
Detailed Description
Power Switch/Driver 3:2 1A 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2210APWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
2
Ratio - Input:Output
3:2
Output Configuration
High Side
Output Type
-
Interface
Serial
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 70,620 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.99875$1,997.50
4,000$0.97615$3,904.60
6,000$0.96482$5,788.92
10,000$0.95228$9,522.80
Manufacturers Standard Package

Other Suppliers on DigiKey

70,620In Stock
Ships from Rochester Electronics, LLC