
TPS2145IPWP | |
|---|---|
DigiKey Part Number | 296-13385-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2145IPWP |
Description | IC ADJ LDO/DUAL SWITCH 14-HTSSOP |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2145IPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | USB, Peripherals | |
Current - Supply | 75µA | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |

