USB, Peripherals PMIC 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2140IPWPR

DigiKey Part Number
TPS2140IPWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2140IPWPR
Description
IC USB ADJ LDO 3.3V HP 14-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB, Peripherals PMIC 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2140IPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB, Peripherals
Current - Supply
85µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.13875$4,277.50
4,000$2.09659$8,386.36
Manufacturers Standard Package