
TPS2104DBVT | |
|---|---|
DigiKey Part Number | 296-TPS2104DBVTTR-ND - Tape & Reel (TR) 296-TPS2104DBVTCT-ND - Cut Tape (CT) 296-TPS2104DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2104DBVT |
Description | IC OR CTRLR SRC SELECT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2104DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 500mA, 100mA | |
Current - Supply | 18 µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $2.01500 | $20.15 |
| 25 | $1.84280 | $46.07 |
| 100 | $1.65370 | $165.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.56352 | $390.88 |
| 500 | $1.50918 | $754.59 |
| 750 | $1.48196 | $1,111.47 |
| 1,250 | $1.45182 | $1,814.78 |
| 1,750 | $1.43419 | $2,509.83 |
| 2,500 | $1.41724 | $3,543.10 |
| 6,250 | $1.38075 | $8,629.69 |


