
TPS2080D | |
|---|---|
DigiKey Part Number | 296-3431-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2080D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2080D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.15300 | $21.53 |
| 75 | $1.80653 | $135.49 |
| 150 | $1.72580 | $258.87 |
| 300 | $1.65940 | $497.82 |
| 525 | $1.61442 | $847.57 |
| 1,050 | $1.56770 | $1,646.09 |
| 2,550 | $1.51975 | $3,875.36 |
| 5,025 | $1.49036 | $7,489.06 |


