Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2015DR

DigiKey Part Number
296-1355-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2015DR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2015DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.75V ~ 5.25V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.86534$9,663.35
Manufacturers Standard Package

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC