
TPIC1502DW | |
|---|---|
DigiKey Part Number | 296-10859-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC1502DW |
Description | MOSFET 20V 1.5A 24SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.5A 2.86W Surface Mount 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC1502DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | - | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 98pF @ 14V | |
Power - Max | 2.86W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

