
TPA3107D2PAP | |
|---|---|
DigiKey Part Number | TPA3107D2PAP-ND |
Manufacturer | |
Manufacturer Product Number | TPA3107D2PAP |
Description | IC AMP CLASS D STER 15W 64HTQFP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 15W x 2 @ 6Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-PowerTQFP | |
Base Product Number |


