Direct

TP3404V | |
|---|---|
DigiKey Part Number | TP3404V-ND |
Manufacturer | |
Manufacturer Product Number | TP3404V |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Quad Digital Adapter for Subscriber Loops (QDASL) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TP3404V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Quad Digital Adapter for Subscriber Loops (QDASL) | |
Interface | ISDN | |
Number of Circuits | 4 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 75mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |


