
TMS320VC5441GGUR | |
|---|---|
DigiKey Part Number | 2156-TMS320VC5441GGUR-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5441GGUR |
Description | DIGITAL SIGNAL PROCESSOR, 16-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 133MHz 169-BGA MicroStar (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 133MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.25MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-BGA MicroStar (12x12) |
| Bulk: | 12085 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $145.06000 | $290.12 |

