TMS320VC5409PGE-80 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 50
Unit Price: $29.29000
Datasheet
Fixed Point Digital Signal Processor (DSP) 80MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5409PGE-80

DigiKey Part Number
296-41902-ND
Manufacturer
Manufacturer Product Number
TMS320VC5409PGE-80
Description
IC FIXED POINT DSP 144-LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 80MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5409PGE-80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, McBSP
Clock Rate
80MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
64kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
-40°C ~ 100°C (TC)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes