C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28063UPFPS

DigiKey Part Number
TMS320F28063UPFPS-ND
Manufacturer
Manufacturer Product Number
TMS320F28063UPFPS
Description
IC MCU 32BIT 128KB FLASH 80HTQFP
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28063UPFPS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
90MHz
Connectivity
CANbus, I2C, McBSP, SCI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
34K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-HTQFP (12x12)
Package / Case
80-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,000$7.78829$7,788.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.