
TMS320C6474FZUN | |
|---|---|
DigiKey Part Number | TMS320C6474FZUN-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6474FZUN |
Description | IC DSP FIXED POINT 561FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1GHz 561-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6474FZUN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Ethernet MAC, I2C, McBSP | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 3.168MB | |
Voltage - I/O | 1.1V, 1.8V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 561-BFBGA, FCBGA Exposed Pad | |
Supplier Device Package | 561-FCBGA (23x23) | |
Base Product Number |

