
TMP6331QDYARQ1 | |
|---|---|
DigiKey Part Number | 296-TMP6331QDYARQ1TR-ND - Tape & Reel (TR) 296-TMP6331QDYARQ1CT-ND - Cut Tape (CT) 296-TMP6331QDYARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6331QDYARQ1 |
Description | SENSOR PTC 100KOHM 1% SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 100 kOhms SC-79, SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 100 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 5 | $0.21600 | $1.08 |
| 10 | $0.20300 | $2.03 |
| 25 | $0.18840 | $4.71 |
| 50 | $0.17840 | $8.92 |
| 100 | $0.16920 | $16.92 |
| 500 | $0.15078 | $75.39 |
| 1,000 | $0.14397 | $143.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13434 | $403.02 |
| 6,000 | $0.12892 | $773.52 |
| 9,000 | $0.12596 | $1,133.64 |
| 15,000 | $0.12244 | $1,836.60 |
| 21,000 | $0.12024 | $2,525.04 |
| 30,000 | $0.11801 | $3,540.30 |
| 75,000 | $0.11272 | $8,454.00 |


