
TMP401AIDGKT | |
|---|---|
DigiKey Part Number | 296-32448-2-ND - Tape & Reel (TR) 296-32448-1-ND - Cut Tape (CT) 296-32448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP401AIDGKT |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP401AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 5 | $2.19800 | $10.99 |
| 10 | $2.09800 | $20.98 |
| 25 | $1.97720 | $49.43 |
| 50 | $1.89520 | $94.76 |
| 100 | $1.82010 | $182.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 5 | $2.63400 | $13.17 |
| 10 | $2.45500 | $24.55 |
| 25 | $2.23720 | $55.93 |
| 50 | $2.08500 | $104.25 |
| 100 | $1.94290 | $194.29 |

