


TMP392A2DRLT | |
|---|---|
DigiKey Part Number | 296-TMP392A2DRLTTR-ND - Tape & Reel (TR) 296-TMP392A2DRLTCT-ND - Cut Tape (CT) 296-TMP392A2DRLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP392A2DRLT |
Description | DUAL TRIP TEMPERATURE SWITCH |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP392A2DRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.62 V ~ 5.5 V | |
Current - Supply | 500nA | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.62892 | $157.23 |
| 500 | $0.60360 | $301.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 5 | $0.82200 | $4.11 |
| 10 | $0.78100 | $7.81 |
| 25 | $0.73080 | $18.27 |
| 50 | $0.69700 | $34.85 |
| 100 | $0.66600 | $66.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 5 | $0.97200 | $4.86 |
| 10 | $0.90700 | $9.07 |
| 25 | $0.82680 | $20.67 |
| 50 | $0.77080 | $38.54 |
| 100 | $0.71850 | $71.85 |




