
TMDSIPCAM8127J3 | |
|---|---|
DigiKey Part Number | 296-29950-ND |
Manufacturer | |
Manufacturer Product Number | TMDSIPCAM8127J3 |
Description | EVAL BOARD FOR DM8127 A10030 |
Customer Reference | |
Detailed Description | DM8127, A10030 DaVinci™ IP Camera Reference Design Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | IP Camera | |
Embedded | Yes | |
Utilized IC / Part | DM8127, A10030 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

