
TLVH431AIDBVT | |
|---|---|
DigiKey Part Number | 296-TLVH431AIDBVTTR-ND - Tape & Reel (TR) 296-TLVH431AIDBVTCT-ND - Cut Tape (CT) 296-TLVH431AIDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AIDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.69240 | $17.31 |
| 100 | $0.61080 | $61.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.56272 | $140.68 |
| 500 | $0.53958 | $269.79 |
| 750 | $0.52797 | $395.98 |
| 1,250 | $0.51512 | $643.90 |
| 1,750 | $0.50761 | $888.32 |
| 2,500 | $0.50038 | $1,250.95 |
| 6,250 | $0.48482 | $3,030.12 |
| 12,500 | $0.47544 | $5,943.00 |

