
TLVH431ACDBVR | |
|---|---|
DigiKey Part Number | 296-TLVH431ACDBVRTR-ND - Tape & Reel (TR) 296-TLVH431ACDBVRCT-ND - Cut Tape (CT) 296-TLVH431ACDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431ACDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.43200 | $4.32 |
| 25 | $0.38760 | $9.69 |
| 100 | $0.33810 | $33.81 |
| 250 | $0.31452 | $78.63 |
| 500 | $0.30032 | $150.16 |
| 1,000 | $0.28863 | $288.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27418 | $822.54 |
| 6,000 | $0.26710 | $1,602.60 |
| 9,000 | $0.26356 | $2,372.04 |
| 15,000 | $0.25964 | $3,894.60 |
| 21,000 | $0.25735 | $5,404.35 |
| 30,000 | $0.25514 | $7,654.20 |

