
TLV9052IDDFR | |
|---|---|
DigiKey Part Number | 296-TLV9052IDDFRTR-ND - Tape & Reel (TR) 296-TLV9052IDDFRCT-ND - Cut Tape (CT) 296-TLV9052IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9052IDDFR |
Description | IC CMOS 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.43560 | $10.89 |
| 100 | $0.38090 | $38.09 |
| 250 | $0.35484 | $88.71 |
| 500 | $0.33910 | $169.55 |
| 1,000 | $0.32615 | $326.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31016 | $930.48 |
| 6,000 | $0.30233 | $1,813.98 |
| 9,000 | $0.29841 | $2,685.69 |
| 15,000 | $0.29407 | $4,411.05 |
| 21,000 | $0.29153 | $6,122.13 |
| 30,000 | $0.28909 | $8,672.70 |




