
TLV9044IDR | |
|---|---|
DigiKey Part Number | 296-TLV9044IDRTR-ND - Tape & Reel (TR) 296-TLV9044IDRCT-ND - Cut Tape (CT) 296-TLV9044IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9044IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 10µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.86500 | $8.65 |
| 25 | $0.78280 | $19.57 |
| 100 | $0.69210 | $69.21 |
| 250 | $0.64884 | $162.21 |
| 500 | $0.62274 | $311.37 |
| 1,000 | $0.60126 | $601.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57858 | $1,446.45 |
| 5,000 | $0.56492 | $2,824.60 |
| 7,500 | $0.55808 | $4,185.60 |
| 12,500 | $0.55049 | $6,881.12 |
| 17,500 | $0.54606 | $9,556.05 |

