


TLV74310PDBVR | |
|---|---|
DigiKey Part Number | 296-48988-2-ND - Tape & Reel (TR) 296-48988-1-ND - Cut Tape (CT) 296-48988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74310PDBVR |
Description | IC REG LINEAR 1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74310PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.07160 | $1.79 |
| 100 | $0.06020 | $6.02 |
| 250 | $0.05484 | $13.71 |
| 500 | $0.05162 | $25.81 |
| 1,000 | $0.04896 | $48.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04568 | $137.04 |
| 6,000 | $0.04407 | $264.42 |
| 9,000 | $0.04326 | $389.34 |
| 15,000 | $0.04237 | $635.55 |
| 21,000 | $0.04185 | $878.85 |
| 30,000 | $0.04135 | $1,240.50 |
| 75,000 | $0.04027 | $3,020.25 |
| 150,000 | $0.03962 | $5,943.00 |



