Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71211DBVT

DigiKey Part Number
296-TLV71211DBVTTR-ND - Tape & Reel (TR)
296-TLV71211DBVTCT-ND - Cut Tape (CT)
296-TLV71211DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71211DBVT
Description
IC REG LINEAR 1.1V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV71211DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,577
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.76100$7.61
25$0.68720$17.18
100$0.60600$60.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.56728$141.82
500$0.54396$271.98
750$0.53228$399.21
Manufacturers Standard Package