
TLV5608IYER | |
|---|---|
DigiKey Part Number | TLV5608IYER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV5608IYER |
Description | IC DAC 10BIT V-OUT DIESALE |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 Diesale |
Datasheet | Datasheet |
EDA/CAD Models | TLV5608IYER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.5, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Diesale | |
Mounting Type | Surface Mount | |
Base Product Number |

