
TLV3404IDR | |
|---|---|
DigiKey Part Number | 296-10710-2-ND - Tape & Reel (TR) 296-10710-1-ND - Cut Tape (CT) 296-10710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3404IDR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3404IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.75080 | $68.77 |
| 100 | $2.48480 | $248.48 |
| 250 | $2.35800 | $589.50 |
| 500 | $2.28160 | $1,140.80 |
| 1,000 | $2.21868 | $2,218.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.15229 | $5,380.72 |

