PCM Interface 13 b PCM Audio Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC1107PWR

DigiKey Part Number
296-12709-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320AIC1107PWR
Description
IC PCM CODEC PROG MICAMP 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PCM Interface 13 b PCM Audio Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC1107PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
PCM
Data Interface
PCM Audio Interface
Resolution (Bits)
13 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 18,061 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.86835$15,736.70
Manufacturers Standard Package

Other Suppliers on DigiKey

18,061In Stock
Ships from Rochester Electronics, LLC