Comparator with Voltage Reference Push-Pull, Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3012AQDBVRQ1

DigiKey Part Number
296-TLV3012AQDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV3012AQDBVRQ1CT-ND - Cut Tape (CT)
296-TLV3012AQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3012AQDBVRQ1
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
0.5mA @ 5.5V
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
74dB CMRR, 80dB PSRR
Propagation Delay (Max)
13.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,620
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.89000$2.89
10$2.15900$21.59
25$1.97640$49.41
100$1.77570$177.57
250$1.68000$420.00
500$1.62232$811.16
1,000$1.57483$1,574.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.51619$4,548.57
6,000$1.48750$8,925.00
Manufacturers Standard Package