TLV2782CDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 16,130
Unit Price: $2.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 946
Unit Price: $2.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,985
Unit Price: $2.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,977
Unit Price: $2.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 754
Unit Price: $3.53000
Datasheet

Similar


STMicroelectronics
In Stock: 2,536
Unit Price: $0.94000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.46420
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 726
Unit Price: $4.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.56656
Datasheet

Similar


Microchip Technology
In Stock: 7,534
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 5,423
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.78000
Datasheet

Similar


Microchip Technology
In Stock: 122
Unit Price: $1.16000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2782CDG4

DigiKey Part Number
TLV2782CDG4-ND
Manufacturer
Manufacturer Product Number
TLV2782CDG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2782CDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes