
TLV2771IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2771IDBVTTR-ND - Tape & Reel (TR) 296-TLV2771IDBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV2771IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2771IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10.5V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.98200 | $19.82 |
| 25 | $1.81240 | $45.31 |
| 100 | $1.62610 | $162.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.53728 | $384.32 |
| 500 | $1.48368 | $741.84 |
| 750 | $1.45685 | $1,092.64 |
| 1,250 | $1.42712 | $1,783.90 |
| 1,750 | $1.40975 | $2,467.06 |
| 2,500 | $1.39304 | $3,482.60 |
| 6,250 | $1.35705 | $8,481.56 |

