
TLV272CD | |
|---|---|
DigiKey Part Number | 296-26803-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV272CD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV272CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.83500 | $8.35 |
| 75 | $0.68213 | $51.16 |
| 150 | $0.64673 | $97.01 |
| 300 | $0.61757 | $185.27 |
| 525 | $0.59783 | $313.86 |
| 1,050 | $0.57730 | $606.17 |
| 2,550 | $0.55624 | $1,418.41 |
| 5,025 | $0.54334 | $2,730.28 |

