
TLV2631IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2631IDBVTTR-ND - Tape & Reel (TR) 296-TLV2631IDBVTCT-ND - Cut Tape (CT) 296-TLV2631IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2631IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2631IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 730µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.32200 | $13.22 |
| 25 | $1.20240 | $30.06 |
| 100 | $1.07110 | $107.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.97078 | $485.39 |

