
TLV2450IDBVT | |
|---|---|
DigiKey Part Number | 296-32374-2-ND - Tape & Reel (TR) 296-32374-1-ND - Cut Tape (CT) 296-32374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2450IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2450IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.19500 | $21.95 |
| 25 | $2.00960 | $50.24 |
| 100 | $1.80610 | $180.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.70908 | $427.27 |
| 500 | $1.65056 | $825.28 |
| 750 | $1.62127 | $1,215.95 |
| 1,250 | $1.58879 | $1,985.99 |
| 1,750 | $1.56982 | $2,747.18 |
| 2,500 | $1.55157 | $3,878.92 |
| 6,250 | $1.51228 | $9,451.75 |

