
TLV2432IDR | |
|---|---|
DigiKey Part Number | 296-48701-2-ND - Tape & Reel (TR) 296-48701-1-ND - Cut Tape (CT) 296-48701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2432IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2432IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.56100 | $15.61 |
| 25 | $1.42280 | $35.57 |
| 100 | $1.27120 | $127.12 |
| 250 | $1.19892 | $299.73 |
| 500 | $1.15534 | $577.67 |
| 1,000 | $1.11949 | $1,119.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.08162 | $2,704.05 |
| 5,000 | $1.05881 | $5,294.05 |
| 7,500 | $1.04739 | $7,855.43 |

